KEMET C333C242GAG5TA7301
| Manufacturer | |
| MPN | C333C242GAG5TA7301 |
| LCSC Part # | C2375669 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 2.4nF C0G ±2% 250V Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 2.4nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 2.4nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.476 | $ 0.48 |
| 200+ | $ 0.1845 | $ 36.90 |
| 500+ | $ 0.1783 | $ 89.15 |
| 1,500+ | $ 0.1752 | $ 262.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 2.4nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 2.4nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C333C242GAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.6961 | ||
| C335C242GAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.6961 | ||
| C330C242GAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.6961 | ||
| C317C242GAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.7405 | ||
| C322C242GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.4836 | ||
| C330C242GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.476 | ||
| C317C242GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.4836 | ||
| C318C242GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.4836 | ||
| C325C242GAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.4836 | ||
| C317C242FAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.8927 | ||
| C336C242KAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1729 | ||
| C317C242KAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1767 | ||
| C336C242JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1767 | ||
| C327C242JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1813 | ||
| C335C242JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1767 | ||
| C333C242JAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1767 | ||
| C336C242KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1282 | ||
| C335C242KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1282 | ||
| C333C242KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1282 | ||
| C330C242KAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1282 |

