Knowles 0805J1006P80CQT
| Manufacturer | |
| MPN | 0805J1006P80CQT |
| LCSC Part # | C2375635 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8pF 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4609 | $ 0.46 |
| 200+ | $ 0.1784 | $ 35.68 |
| 500+ | $ 0.1721 | $ 86.05 |
| 1,000+ | $ 0.169 | $ 169.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805CG100V6R8CN | TORCH | 0805 | 2,550 | $ 0.0123 | ||
| C0805C689D1HAC7800 | KEMET | 0805 | 0 | $ 0.0127 | ||
| 0805Y1006P80HQT | Knowles | 0805 | 0 | $ 2.3785 | ||
| 0805J1006P80HQT | Knowles | 0805 | 0 | $ 2.4279 | ||
| KGM21BCG2A6R8CT | Kyocera AVX | 0805 | 0 | $ 0.0586 | ||
| GQM2195C2A6R8CB01J | muRata | 0805 | 0 | $ 0.4134 | ||
| VJ0805A6R8CLBAJ32 | VISHAY | 0805 | 0 | $ 1.1685 | ||
| VJ0805A6R8BLBAJ32 | VISHAY | 0805 | 0 | $ 2.2514 | ||
| CC0805CRNPO0BN6R8 | YAGEO | 0805 | 0 | $ 0.0212 | ||
| CC0805BRNPO0BN6R8 | YAGEO | 0805 | 0 | $ 0.037 |

