Knowles 0805Y0500473MXTE03
| Manufacturer | |
| MPN | 0805Y0500473MXTE03 |
| LCSC Part # | C2375322 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47nF X7R ±20% 0805 Feed Through, Pass Through Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Nominal Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 50V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Nominal Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Voltage Rating | 50V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4647 | $ 0.46 |
| 200+ | $ 0.1806 | $ 36.12 |
| 500+ | $ 0.1745 | $ 87.25 |
| 1,000+ | $ 0.1714 | $ 171.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Nominal Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 50V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Nominal Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Voltage Rating | 50V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B473M500CT | Walsin | 0805 | 3,650 | $ 0.0121 | ||
| C0805B473M500NT | TORCH | 0805 | 2,300 | $ 0.0085 | ||
| EMCT500W473M1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.4299 | ||
| 500X15W473MV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1308 | ||
| C0805C473M5RACTU | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C473M5REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C473M5RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C473M5RECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| 0805J0500473MXTE03 | Knowles | 0805 | 0 | $ 0.1704 | ||
| GCM21BR71H473MA37L | muRata | 0805 | 0 | $ 0.1416 | ||
| GCM21BR71H473MA37K | muRata | 0805 | 0 | $ 0.1239 | ||
| UMK212B7473MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0303 | ||
| CEU4J2X7R1H473M125AE | TDK | 0805 | 0 | $ 0.0519 | ||
| GA0805Y473MXABC31G | VISHAY | 0805 | 0 | $ 0.0356 | ||
| VJ0805Y473MXAPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| GA0805Y473MBABT31G | VISHAY | 0805 | 0 | $ 0.0419 | ||
| TCC0805X7R473M500DT | CCTC | 0805 | 0 | $ 0.0049 | ||
| TCC0805X7R473M500DTS | CCTC | 0805 | 0 | $ 0.0046 | ||
| CC0805MRX7R9BB473 | YAGEO | 0805 | 0 | $ 0.0069 | ||
| CC0805MPX7R9BB473 | YAGEO | 0805 | 0 | $ 0.0232 |

