Knowles 1808JA250181MXRSP
| Manufacturer | |
| MPN | 1808JA250181MXRSP |
| LCSC Part # | C2375256 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 180pF ±20% 250V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4708 | $ 0.47 |
| 200+ | $ 0.1822 | $ 36.44 |
| 500+ | $ 0.176 | $ 88.00 |
| 1,000+ | $ 0.1729 | $ 172.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808JA250181MSTUYS | Knowles | 1808 | 0 | $ 0.9058 | ||
| 1808YA250181MSTUYS | Knowles | 1808 | 0 | $ 1.0606 | ||
| 1808JA250181MJRUYX | Knowles | 1808 | 0 | $ 0.7131 | ||
| 1808JA250181MJTUYX | Knowles | 1808 | 0 | $ 0.1668 | ||
| 1808YA250181MJRU2X | Knowles | 1808 | 0 | $ 0.7677 | ||
| 1808YA250181MJTUYS | Knowles | 1808 | 0 | $ 0.193 | ||
| 1808YA250181MJRUYS | Knowles | 1808 | 0 | $ 0.8391 | ||
| 1808JA250181MJTUYS | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808YA250181MJTU2X | Knowles | 1808 | 0 | $ 0.1781 | ||
| 1808JA250181MJTU2X | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808JA250181MSRUYS | Knowles | 1808 | 0 | $ 0.8148 | ||
| 1808YA250181MJRUYX | Knowles | 1808 | 0 | $ 0.8633 | ||
| 1808YA250181MSRUYS | Knowles | 1808 | 0 | $ 0.9665 | ||
| 1808YA250181MSTUYX | Knowles | 1808 | 0 | $ 0.2289 | ||
| 1808YA250181MJTUYX | Knowles | 1808 | 0 | $ 0.1982 | ||
| 1808JA250181MSRUYX | Knowles | 1808 | 0 | $ 0.8375 | ||
| 1808JA250181MJRUYS | Knowles | 1808 | 0 | $ 0.6888 | ||
| 1808YA250181MSRUYX | Knowles | 1808 | 0 | $ 0.9923 | ||
| 1808J2500181MXR | Knowles | 1808 | 0 | $ 0.2327 | ||
| 1808Y2500181MXR | Knowles | 1808 | 0 | $ 0.2401 |

