Knowles 0805J2503P00BQT
| Manufacturer | |
| MPN | 0805J2503P00BQT |
| LCSC Part # | C2374892 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3pF 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4739 | $ 0.47 |
| 200+ | $ 0.1837 | $ 36.74 |
| 500+ | $ 0.1776 | $ 88.80 |
| 1,000+ | $ 0.1745 | $ 174.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM2195C2E3R0BB12D | muRata | 0805 | 3,190 | $ 0.2921 | ||
| QSCT251Q3R0D1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2688 | ||
| QSCT251Q3R0C1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2835 | ||
| QSCT251Q3R0B1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3449 | ||
| QSCT251Q3R0A1GV001E | Johanson Dielectrics | 0805 | 0 | $ 1.4147 | ||
| 251R15S3R0AV4E | Johanson Dielectrics | 0805 | 0 | $ 0.2113 | ||
| 251R15S3R0CV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0862 | ||
| 251R15S3R0BV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1331 | ||
| CBR08C309BAGAC | KEMET | 0805 | 0 | $ 0.3566 | ||
| VJ0805D3R0DXPAJ | VISHAY | 0805 | 0 | $ 0.1678 |

