Knowles 1210Y1K00103MDR
| Manufacturer | |
| MPN | 1210Y1K00103MDR |
| LCSC Part # | C2374378 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10nF ±20% 1kV 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4381 | $ 0.44 |
| 200+ | $ 0.1696 | $ 33.92 |
| 500+ | $ 0.1636 | $ 81.80 |
| 1,000+ | $ 0.1607 | $ 160.70 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C103MDRACTU | KEMET | 1210 | 0 | $ 0.2533 | ||
| C1210C103MDRAC7800 | KEMET | 1210 | 0 | $ 0.3502 | ||
| 1210J1K00103MXR | Knowles | 1210 | 0 | $ 0.2903 | ||
| 1210Y1K00103MXR | Knowles | 1210 | 0 | $ 0.2918 | ||
| 1210J1K00103MDR | Knowles | 1210 | 0 | $ 0.4259 | ||
| 1210J1K00103MDT | Knowles | 1210 | 0 | $ 0.451 | ||
| 1210Y1K00103MER | Knowles | 1210 | 0 | $ 0.4381 | ||
| 1210J1K00103MXT | Knowles | 1210 | 0 | $ 0.2405 | ||
| 1210Y1K00103MET | Knowles | 1210 | 0 | $ 1.0152 | ||
| 1210Y1K00103MXT | Knowles | 1210 | 0 | $ 0.6213 | ||
| VJ1210Y103MXGAT5Z | VISHAY | 1210 | 0 | $ 0.3699 | ||
| 1210B103M102CT | Walsin | 1210 | 0 | $ 0.1166 | ||
| 1210J1K20103MXR | Knowles | 1210 | 0 | $ 0.3085 | ||
| 1210J1K20103MXT | Knowles | 1210 | 0 | $ 0.3243 | ||
| 1210Y1K20103MXR | Knowles | 1210 | 0 | $ 0.318 | ||
| 1210Y1K20103MXT | Knowles | 1210 | 0 | $ 0.3911 |

