Knowles 1210J0630123KDT
| Manufacturer | |
| MPN | 1210J0630123KDT |
| LCSC Part # | C2374202 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 12nF ±10% 63V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4662 | $ 0.47 |
| 200+ | $ 0.1806 | $ 36.12 |
| 500+ | $ 0.1745 | $ 87.25 |
| 1,000+ | $ 0.1714 | $ 171.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0630123KXT | Knowles | 1210 | 0 | $ 0.2489 | ||
| 1210Y0630123KXR | Knowles | 1210 | 0 | $ 0.3023 | ||
| 1210J0630123KDR | Knowles | 1210 | 0 | $ 0.44 | ||
| 1210Y0630123KER | Knowles | 1210 | 0 | $ 0.4658 | ||
| 1210Y0630123KDR | Knowles | 1210 | 0 | $ 0.4658 | ||
| 1210J0630123KCR | Knowles | 1210 | 0 | $ 0.5002 | ||
| 1210Y0630123KDT | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210Y0630123KET | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210Y0630123KCT | Knowles | 1210 | 0 | $ 0.5613 | ||
| 1210J0630123KFT | Knowles | 1210 | 0 | $ 0.7656 | ||
| 1210Y0630123KAT | Knowles | 1210 | 0 | $ 0.8102 | ||
| 1210Y0630123KFT | Knowles | 1210 | 0 | $ 0.7888 | ||
| 1210J0630123KAT | Knowles | 1210 | 0 | $ 1.1394 | ||
| 1210J0630123KCT | Knowles | 1210 | 0 | $ 0.8258 | ||
| 1210Y0630123KXT | Knowles | 1210 | 0 | $ 0.6547 | ||
| VJ1210A123KLBAJ32 | VISHAY | 1210 | 0 | $ 0.8562 | ||
| VJ1210Y123KLBAJ32 | VISHAY | 1210 | 0 | $ 1.0243 | ||
| GA1210Y123KBBAT31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| GA1210Y123KBBAR31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| GA1210A123KXBAR31G | VISHAY | 1210 | 0 | $ 0.0882 |

