Knowles 1808Y2500153KDT
| Manufacturer | |
| MPN | 1808Y2500153KDT |
| LCSC Part # | C2373686 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 15nF ±10% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2443 | $ 0.24 |
| 200+ | $ 0.0946 | $ 18.92 |
| 500+ | $ 0.0913 | $ 45.65 |
| 1,500+ | $ 0.0896 | $ 134.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y2500153KXR | Knowles | 1808 | 0 | $ 0.2549 | ||
| 1808J2500153KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2500153KDR | Knowles | 1808 | 0 | $ 0.3629 | ||
| 1808J2500153KDT | Knowles | 1808 | 0 | $ 0.2447 | ||
| 1808Y2500153KDR | Knowles | 1808 | 0 | $ 0.3741 | ||
| 1808Y2500153KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y153KXPAT5Z | VISHAY | 1808 | 0 | $ 0.5326 | ||
| 1808J5000153KXR | Knowles | 1808 | 0 | $ 0.4014 | ||
| 1808Y5000153KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y5000153KXR | Knowles | 1808 | 0 | $ 0.4146 | ||
| 1808J5000153KDR | Knowles | 1808 | 0 | $ 0.602 | ||
| 1808Y5000153KDR | Knowles | 1808 | 0 | $ 0.6247 | ||
| 1808J5000153KDT | Knowles | 1808 | 0 | $ 0.2447 | ||
| 1808Y5000153KDT | Knowles | 1808 | 0 | $ 0.2443 | ||
| 1808J5000153KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y153KXEAT | VISHAY | 1808 | 0 | $ 0.2319 | ||
| VJ1808Y153KXEAT5Z | VISHAY | 1808 | 0 | $ 0.5326 | ||
| 1808J6300153KXR | Knowles | 1808 | 0 | $ 0.4368 | ||
| 1808J6300153KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300153KXT | Knowles | 1808 | 0 | $ 0.1619 |

