Knowles 1206Y0500470GAR
| Manufacturer | |
| MPN | 1206Y0500470GAR |
| LCSC Part # | C2373318 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47pF ±2% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4441 | $ 0.44 |
| 200+ | $ 0.1719 | $ 34.38 |
| 500+ | $ 0.1658 | $ 82.90 |
| 1,000+ | $ 0.1629 | $ 162.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206GRNPO9BN470 | YAGEO | 1206 | 210 | $ 0.0645 | ||
| C1206C470G5HAC7800 | KEMET | 1206 | 0 | $ 0.0325 | ||
| C1206C470G5HACAUTO | KEMET | 1206 | 0 | $ 0.0398 | ||
| C1206X470G5HAC7800 | KEMET | 1206 | 0 | $ 0.0612 | ||
| C1206X470G5HACAUTO | KEMET | 1206 | 0 | $ 0.0641 | ||
| C1206C470G5GACTU | KEMET | 1206 | 0 | $ 0.2197 | ||
| 1206J0500470GCT | Knowles | 1206 | 0 | $ 0.3094 | ||
| 1206Y0500470GCT | Knowles | 1206 | 0 | $ 0.3192 | ||
| 1206Y0500470GCR | Knowles | 1206 | 0 | $ 0.2944 | ||
| 1206J0500470GFT | Knowles | 1206 | 0 | $ 0.4559 | ||
| 1206J0500470GAT | Knowles | 1206 | 0 | $ 0.4559 | ||
| 1206Y0500470GAT | Knowles | 1206 | 0 | $ 0.4702 | ||
| 1206Y0500470GFT | Knowles | 1206 | 0 | $ 0.4578 | ||
| 1206Y0500470GFR | Knowles | 1206 | 0 | $ 0.4441 | ||
| VJ1206A470GXAPW1BC | VISHAY | 1206 | 0 | $ 0.0703 | ||
| VJ1206A470GXAAT | VISHAY | 1206 | 0 | $ 0.2045 | ||
| VJ1206A470GXAMC | VISHAY | 1206 | 0 | $ 0.2315 | ||
| VJ1206A470GXAAP | VISHAY | 1206 | 0 | $ 0.2315 | ||
| VJ1206A470GXAAC | VISHAY | 1206 | 0 | $ 0.2315 | ||
| 1206N470G500CT | Walsin | 1206 | 0 | $ 0.0375 |

