Knowles 1210Y0500272MDT
| Manufacturer | |
| MPN | 1210Y0500272MDT |
| LCSC Part # | C2373258 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.7nF ±20% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4607 | $ 0.46 |
| 200+ | $ 0.1783 | $ 35.66 |
| 500+ | $ 0.1721 | $ 86.05 |
| 1,000+ | $ 0.169 | $ 169.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C272M5HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C272M5HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X272M5HAC7800 | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210X272M5HACAUTO | KEMET | 1210 | 0 | $ 0.2104 | ||
| 1210J0500272MXR | Knowles | 1210 | 0 | $ 0.2955 | ||
| 1210J0500272MXT | Knowles | 1210 | 0 | $ 0.2375 | ||
| 1210Y0500272MXR | Knowles | 1210 | 0 | $ 0.2901 | ||
| 1210Y0500272MXT | Knowles | 1210 | 0 | $ 0.295 | ||
| 1210J0500272MDR | Knowles | 1210 | 0 | $ 0.4224 | ||
| 1210Y0500272MER | Knowles | 1210 | 0 | $ 0.4351 | ||
| 1210Y0500272MDR | Knowles | 1210 | 0 | $ 0.4351 | ||
| 1210J0500272MDT | Knowles | 1210 | 0 | $ 0.4473 | ||
| 1210Y0500272MET | Knowles | 1210 | 0 | $ 1.382 | ||
| 1210J0630272MXR | Knowles | 1210 | 0 | $ 0.2955 | ||
| 1210Y0630272MXR | Knowles | 1210 | 0 | $ 0.2901 | ||
| 1210Y0630272MXT | Knowles | 1210 | 0 | $ 0.295 | ||
| 1210J0630272MXT | Knowles | 1210 | 0 | $ 0.2375 | ||
| 1210Y0630272MDR | Knowles | 1210 | 0 | $ 0.4351 | ||
| 1210Y0630272MET | Knowles | 1210 | 0 | $ 0.4732 | ||
| 1210Y0630272MDT | Knowles | 1210 | 0 | $ 0.4607 |

