Knowles 1808J4K05P60CCT
| Manufacturer | |
| MPN | 1808J4K05P60CCT |
| LCSC Part # | C2372896 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 5.6pF 4kV 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 4kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4647 | $ 0.46 |
| 200+ | $ 0.1806 | $ 36.12 |
| 500+ | $ 0.1745 | $ 87.25 |
| 1,500+ | $ 0.1714 | $ 257.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 4kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J4K05P60DCR | Knowles | 1808 | 0 | $ 0.3851 | ||
| 1808Y4K05P60DCR | Knowles | 1808 | 0 | $ 0.3961 | ||
| 1808Y4K05P60DCT | Knowles | 1808 | 0 | $ 0.4349 | ||
| 1808Y4K05P60CCT | Knowles | 1808 | 0 | $ 0.4785 | ||
| 1808J4K05P60BCT | Knowles | 1808 | 0 | $ 0.7271 | ||
| 1808Y4K05P60BCR | Knowles | 1808 | 0 | $ 0.6931 | ||
| 1808J5K05P60DCR | Knowles | 1808 | 0 | $ 0.3113 | ||
| 1808Y5K05P60DCR | Knowles | 1808 | 0 | $ 0.3207 | ||
| 1808Y5K05P60DCT | Knowles | 1808 | 0 | $ 0.3521 | ||
| 1808J5K05P60DCT | Knowles | 1808 | 0 | $ 0.3418 |

