VISHAY VJ1206A121FXEMT
| Manufacturer | |
| MPN | VJ1206A121FXEMT |
| LCSC Part # | C2372861 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120pF C0G ±1% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4744 | $ 0.47 |
| 200+ | $ 0.1836 | $ 36.72 |
| 500+ | $ 0.1772 | $ 88.60 |
| 1,000+ | $ 0.174 | $ 174.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y5000121FCT | Knowles | 1206 | 0 | $ 0.7894 | ||
| 1206J5000121FCT | Knowles | 1206 | 0 | $ 0.6728 | ||
| 1206J1K00121FFT | Knowles | 1206 | 0 | $ 1.7334 | ||
| 1206Y1K00121FFT | Knowles | 1206 | 0 | $ 1.7858 | ||
| 1206Y1K20121FCT | Knowles | 1206 | 0 | $ 0.7894 | ||
| 1206J2K00121FCT | Knowles | 1206 | 0 | $ 0.8697 | ||
| HC1206CG121F501 | Meritek | 1206 | 0 | $ 0.4064 | ||
| GCM31A5C2J121FX01D | muRata | 1206 | 0 | $ 0.4863 | ||
| GCM31A5C3A121FX01J | muRata | 1206 | 0 | $ 0.515 | ||
| GCM31A5C3A121FX01D | muRata | 1206 | 0 | $ 0.1883 | ||
| GA1206A121FXEBT31G | VISHAY | 1206 | 0 | $ 0.152 | ||
| GA1206A121FBEBT31G | VISHAY | 1206 | 0 | $ 0.1882 | ||
| GA1206A121FBEBR31G | VISHAY | 1206 | 0 | $ 0.1882 | ||
| VJ1206A121FLLAJ32 | VISHAY | 1206 | 0 | $ 3.9976 | ||
| GA1206A121FXLBT31G | VISHAY | 1206 | 0 | $ 0.152 | ||
| GA1206A121FBLBR31G | VISHAY | 1206 | 0 | $ 0.1882 | ||
| GA1206A121FBLBT31G | VISHAY | 1206 | 0 | $ 0.1882 | ||
| 1206N121F501CT | Walsin | 1206 | 0 | $ 0.1494 | ||
| VJ1206A121KLEAJ32 | VISHAY | 1206 | 0 | $ 0.8613 | ||
| VJ1206A121GLEAJ32 | VISHAY | 1206 | 0 | $ 1.6932 |

