Knowles 1206Y2500910JQT
| Manufacturer | |
| MPN | 1206Y2500910JQT |
| LCSC Part # | C2372459 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 91pF ±5% 250V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 91pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 91pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.463 | $ 0.46 |
| 200+ | $ 0.1792 | $ 35.84 |
| 500+ | $ 0.1729 | $ 86.45 |
| 1,000+ | $ 0.1698 | $ 169.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 91pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 91pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J2500910JQT | Knowles | 1206 | 0 | $ 0.4739 | ||
| 1206Y3000910JQT | Knowles | 1206 | 0 | $ 0.463 | ||
| 1206Y5000910JQT | Knowles | 1206 | 0 | $ 0.463 | ||
| VJ1206A910JBEAT4X | VISHAY | 1206 | 0 | $ 0.1369 | ||
| 1206Y6300910JQT | Knowles | 1206 | 0 | $ 0.463 | ||
| 1206J6300910JQT | Knowles | 1206 | 0 | $ 0.4739 | ||
| VJ1206A910JBLAT4X | VISHAY | 1206 | 0 | $ 0.1414 | ||
| VJ1206A910JBGAT4X | VISHAY | 1206 | 0 | $ 0.1501 | ||
| VJ1206A910JBRAT4X | VISHAY | 1206 | 0 | $ 0.161 | ||
| 1206Y2500910GQT | Knowles | 1206 | 0 | $ 0.6777 |

