Knowles 1808J1K00333MXT
| Manufacturer | |
| MPN | 1808J1K00333MXT |
| LCSC Part # | C2372355 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 33nF X7R ±20% 1kV 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1766 | $ 0.18 |
| 200+ | $ 0.0684 | $ 13.68 |
| 500+ | $ 0.066 | $ 33.00 |
| 1,500+ | $ 0.0648 | $ 97.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y1K00333MXT | Knowles | 1808 | 0 | $ 0.2091 | ||
| 1808Y1K00333KXT | Knowles | 1808 | 0 | $ 0.2113 | ||
| 1808J1K00333KXT | Knowles | 1808 | 0 | $ 0.1821 | ||
| 1808Y1K00333KST | Knowles | 1808 | 0 | $ 0.2458 | ||
| 1808Y1K00333JXT | Knowles | 1808 | 0 | $ 0.2475 | ||
| 1808J1K00333JXT | Knowles | 1808 | 0 | $ 0.2174 | ||
| 1808J1K00333MXR | Knowles | 1808 | 0 | $ 0.4234 | ||
| 1808Y1K00333MXR | Knowles | 1808 | 0 | $ 0.4249 | ||
| 1808J1K00333KXR | Knowles | 1808 | 0 | $ 0.4205 | ||
| 1808Y1K00333KXR | Knowles | 1808 | 0 | $ 0.4445 |

