VISHAY VJ1210A680KXGAT5Z
| Manufacturer | |
| MPN | VJ1210A680KXGAT5Z |
| LCSC Part # | C2372161 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 68pF C0G ±10% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4662 | $ 0.47 |
| 200+ | $ 0.1806 | $ 36.12 |
| 500+ | $ 0.1745 | $ 87.25 |
| 1,000+ | $ 0.1714 | $ 171.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2K00680KCT | Knowles | 1210 | 0 | $ 0.2545 | ||
| HC1210CG680K102 | Meritek | 1210 | 0 | $ 0.3313 | ||
| HC1210CG680K202 | Meritek | 1210 | 0 | $ 0.3313 | ||
| VJ1210A680KBRAT4X | VISHAY | 1210 | 0 | $ 0.1771 | ||
| VJ1210A680KXRAT5Z | VISHAY | 1210 | 0 | $ 0.4662 | ||
| 1210N680K102CT | Walsin | 1210 | 0 | $ 0.1248 | ||
| 1210N680K202CT | Walsin | 1210 | 0 | $ 0.1248 | ||
| 1210D680J102KHT | Knowles | 1210 | 0 | $ 1.35 | ||
| HC1210CG680J102 | Meritek | 1210 | 0 | $ 0.29 | ||
| VJ1210A680JBGAT4X | VISHAY | 1210 | 0 | $ 0.1771 | ||
| VJ1210A680JXGAT5Z | VISHAY | 1210 | 0 | $ 0.4662 | ||
| VJ1210A680JBRAT4X | VISHAY | 1210 | 0 | $ 0.1771 | ||
| HC1210CG680J202 | Meritek | 1210 | 0 | $ 0.29 | ||
| 1210N680J202CT | Walsin | 1210 | 0 | $ 0.1248 | ||
| 1210N680G102CT | Walsin | 1210 | 0 | $ 0.2825 | ||
| 1210Y1K20680GCT | Knowles | 1210 | 0 | $ 0.594 | ||
| 1210N680G202CT | Walsin | 1210 | 0 | $ 0.2825 | ||
| 1210J1K00680FFR | Knowles | 1210 | 0 | $ 2.1501 | ||
| 1210J1K00680FFT | Knowles | 1210 | 0 | $ 2.2118 | ||
| 1210Y1K00680FFT | Knowles | 1210 | 0 | $ 2.2782 |

