Knowles 1210Y0160222MDT
| Manufacturer | |
| MPN | 1210Y0160222MDT |
| LCSC Part # | C2371305 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.2nF ±20% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4607 | $ 0.46 |
| 200+ | $ 0.1783 | $ 35.66 |
| 500+ | $ 0.1721 | $ 86.05 |
| 1,000+ | $ 0.169 | $ 169.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C222M4HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C222M4HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X222M4HACAUTO | KEMET | 1210 | 0 | $ 0.0774 | ||
| C1210X222M4HAC7800 | KEMET | 1210 | 0 | $ 0.089 | ||
| 1210J0160222MXT | Knowles | 1210 | 0 | $ 0.2265 | ||
| 1210Y0160222MXR | Knowles | 1210 | 0 | $ 0.2901 | ||
| 1210J0160222MXR | Knowles | 1210 | 0 | $ 0.2955 | ||
| 1210Y0160222MXT | Knowles | 1210 | 0 | $ 0.2823 | ||
| 1210Y0160222MDR | Knowles | 1210 | 0 | $ 0.4351 | ||
| 1210J0160222MDT | Knowles | 1210 | 0 | $ 0.4473 | ||
| C1210C222M3HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C222M3HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X222M3HAC7800 | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210X222M3HACAUTO | KEMET | 1210 | 0 | $ 0.0771 | ||
| 1210J0250222MDT | Knowles | 1210 | 0 | $ 0.7357 | ||
| 1210J0250222MXT | Knowles | 1210 | 0 | $ 0.2265 | ||
| 1210Y0250222MXR | Knowles | 1210 | 0 | $ 0.2901 | ||
| 1210Y0250222MXT | Knowles | 1210 | 0 | $ 0.2896 | ||
| 1210Y0250222MDR | Knowles | 1210 | 0 | $ 0.4351 | ||
| C1210X222M5HACAUTO | KEMET | 1210 | 0 | $ 0.0968 |

