Knowles 1206J6300390KQT
| Manufacturer | |
| MPN | 1206J6300390KQT |
| LCSC Part # | C2370307 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 39pF ±10% 630V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4447 | $ 0.44 |
| 200+ | $ 0.1721 | $ 34.42 |
| 500+ | $ 0.1661 | $ 83.05 |
| 1,000+ | $ 0.1631 | $ 163.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X390KBGACAUTO | KEMET | 1206 | 0 | $ 0.3129 | ||
| 1206J6300390KCR | Knowles | 1206 | 0 | $ 0.1589 | ||
| 1206Y6300390KCR | Knowles | 1206 | 0 | $ 0.1578 | ||
| 1206Y6300390KCT | Knowles | 1206 | 0 | $ 0.1706 | ||
| 1206J6300390KCT | Knowles | 1206 | 0 | $ 0.1781 | ||
| 1206J6300390KAR | Knowles | 1206 | 0 | $ 0.226 | ||
| 1206Y6300390KAR | Knowles | 1206 | 0 | $ 0.2318 | ||
| 1206J6300390KAT | Knowles | 1206 | 0 | $ 0.5394 | ||
| 1206Y6300390KAT | Knowles | 1206 | 0 | $ 0.4067 | ||
| VJ1206A390KLLAJ32 | VISHAY | 1206 | 0 | $ 1.0295 | ||
| VJ1206A390KBLAT4X | VISHAY | 1206 | 0 | $ 0.0913 | ||
| 1206Y1K00390KCR | Knowles | 1206 | 0 | $ 0.3003 | ||
| 1206J1K00390KCR | Knowles | 1206 | 0 | $ 0.1872 | ||
| 1206J1K00390KDR | Knowles | 1206 | 0 | $ 0.2289 | ||
| 1206J1K00390KDT | Knowles | 1206 | 0 | $ 0.2415 | ||
| 1206J1K00390KFR | Knowles | 1206 | 0 | $ 0.2679 | ||
| 1206J1K00390KAR | Knowles | 1206 | 0 | $ 0.2679 | ||
| 1206Y1K00390KAR | Knowles | 1206 | 0 | $ 0.2744 | ||
| 1206Y1K00390KAT | Knowles | 1206 | 0 | $ 0.2974 | ||
| 1206J1K00390KAT | Knowles | 1206 | 0 | $ 0.2904 |

