VISHAY VJ1812A331JBLAT4X
| Manufacturer | |
| MPN | VJ1812A331JBLAT4X |
| LCSC Part # | C2370205 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 330pF C0G ±5% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4301 | $ 0.43 |
| 200+ | $ 0.1665 | $ 33.30 |
| 500+ | $ 0.1607 | $ 80.35 |
| 1,000+ | $ 0.1578 | $ 157.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM43N331J631ECG | PSA | 1812 | 1,245 | $ 0.2261 | ||
| FV43N331J102ECG | PSA | 1812 | 15 | $ 0.2261 | ||
| C1812N331J202T | IHHEC | 1812 | 5 | $ 0.2636 | ||
| C1812C331JDGACTU | KEMET | 1812 | 0 | $ 0.5171 | ||
| C1812C331JDGAC7800 | KEMET | 1812 | 0 | $ 0.7425 | ||
| 1812Y1K00331JCT | Knowles | 1812 | 0 | $ 0.2881 | ||
| 1812Y1K20331JCT | Knowles | 1812 | 0 | $ 0.2881 | ||
| 1812Y1K50331JCT | Knowles | 1812 | 0 | $ 0.2881 | ||
| HC1812CG331J631 | Meritek | 1812 | 0 | $ 0.4485 | ||
| HC1812CG331J102 | Meritek | 1812 | 0 | $ 0.4682 | ||
| GA1812A331JXLAT31G | VISHAY | 1812 | 0 | $ 0.1377 | ||
| GA1812A331JXLAR31G | VISHAY | 1812 | 0 | $ 0.1353 | ||
| GA1812A331JBLAR31G | VISHAY | 1812 | 0 | $ 0.185 | ||
| GA1812A331JBLAT31G | VISHAY | 1812 | 0 | $ 0.1828 | ||
| GA1812A331JXGAT31G | VISHAY | 1812 | 0 | $ 0.1484 | ||
| VJ1812A331JBGAT4X | VISHAY | 1812 | 0 | $ 0.4418 | ||
| VJ1812A331JXGAT | VISHAY | 1812 | 0 | $ 0.7151 | ||
| VJ1812A331JBRAT4X | VISHAY | 1812 | 0 | $ 0.3906 | ||
| 1812N331J631CT | Walsin | 1812 | 0 | $ 0.0762 | ||
| 1812N331J102CT | Walsin | 1812 | 0 | $ 0.0755 |

