VISHAY VJ1812A331KBGAT4X
| Manufacturer | |
| MPN | VJ1812A331KBGAT4X |
| LCSC Part # | C2370186 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 330pF C0G ±10% 1kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4418 | $ 0.44 |
| 200+ | $ 0.171 | $ 34.20 |
| 500+ | $ 0.165 | $ 82.50 |
| 1,000+ | $ 0.162 | $ 162.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA8P1C0G3F331KT0Y0N | TDK | 1812 | 283 | $ 0.6142 | ||
| C1812C331KZGAC7800 | KEMET | 1812 | 0 | $ 0.7214 | ||
| C1812C331KHGACAUTO | KEMET | 1812 | 0 | $ 0.6855 | ||
| 1812Y1K00331KCT | Knowles | 1812 | 0 | $ 0.2912 | ||
| 1812J1K00331KAT | Knowles | 1812 | 0 | $ 0.7484 | ||
| 1812Y1K20331KCT | Knowles | 1812 | 0 | $ 0.2912 | ||
| 1812J1K20331KCT | Knowles | 1812 | 0 | $ 0.2504 | ||
| 1812Y1K50331KCT | Knowles | 1812 | 0 | $ 0.2912 | ||
| 1812Y2K00331KCT | Knowles | 1812 | 0 | $ 0.2912 | ||
| 1812Y2K50331KCT | Knowles | 1812 | 0 | $ 0.2912 | ||
| 1812J2K50331KCT | Knowles | 1812 | 0 | $ 0.2504 | ||
| C4532C0G3F331K250KA | TDK | 1812 | 0 | $ 1.215 | ||
| CGA8P1C0G3F331K250KE | TDK | 1812 | 0 | $ 0.4174 | ||
| CGA8P1C0G3F331K250KA | TDK | 1812 | 0 | $ 1.4654 | ||
| GA1812A331KXGAR31G | VISHAY | 1812 | 0 | $ 0.1457 | ||
| GA1812A331KBGAR31G | VISHAY | 1812 | 0 | $ 0.1947 | ||
| VJ1812A331KXGAT | VISHAY | 1812 | 0 | $ 0.4508 | ||
| VJ1812A331KBRAT4X | VISHAY | 1812 | 0 | $ 0.3906 | ||
| 1812N331K102CT | Walsin | 1812 | 0 | $ 0.0755 | ||
| 1812N331K202CT | Walsin | 1812 | 0 | $ 0.0895 |

