Knowles 1210Y1K00561KAR
| Manufacturer | |
| MPN | 1210Y1K00561KAR |
| LCSC Part # | C2369814 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 560pF ±10% 1kV 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4249 | $ 0.42 |
| 200+ | $ 0.1645 | $ 32.90 |
| 500+ | $ 0.1587 | $ 79.35 |
| 1,000+ | $ 0.1559 | $ 155.90 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210E561K102KHT | Knowles | 1210 | 0 | $ 1.596 | ||
| 1210J1K00561KXR | Knowles | 1210 | 0 | $ 0.2428 | ||
| 1210Y1K00561KXT | Knowles | 1210 | 0 | $ 0.2713 | ||
| 1210J1K00561KXT | Knowles | 1210 | 0 | $ 0.2403 | ||
| 1210Y1K00561KCR | Knowles | 1210 | 0 | $ 0.2904 | ||
| 1210Y1K00561KCT | Knowles | 1210 | 0 | $ 0.3148 | ||
| 1210J1K00561KDT | Knowles | 1210 | 0 | $ 0.3862 | ||
| 1210Y1K00561KET | Knowles | 1210 | 0 | $ 0.3997 | ||
| 1210Y1K00561KDT | Knowles | 1210 | 0 | $ 0.3892 | ||
| 1210Y1K00561KER | Knowles | 1210 | 0 | $ 0.3676 | ||
| 1210J1K00561KAR | Knowles | 1210 | 0 | $ 0.4262 | ||
| 1210J1K00561KFR | Knowles | 1210 | 0 | $ 0.4262 | ||
| 1210J1K00561KAT | Knowles | 1210 | 0 | $ 0.4513 | ||
| 1210Y1K00561KFR | Knowles | 1210 | 0 | $ 0.4249 | ||
| 1210Y1K00561KAT | Knowles | 1210 | 0 | $ 0.4622 | ||
| 1210Y1K00561KFT | Knowles | 1210 | 0 | $ 0.4499 | ||
| 1210J1K00561KFT | Knowles | 1210 | 0 | $ 0.4513 | ||
| 1210J1K00561KCT | Knowles | 1210 | 0 | $ 0.785 | ||
| VJ1210Y561KBGAT4X | VISHAY | 1210 | 0 | $ 0.3441 | ||
| 1210Y1K20561KXR | Knowles | 1210 | 0 | $ 0.2476 |

