Knowles 1206J0500360JQT
| Manufacturer | |
| MPN | 1206J0500360JQT |
| LCSC Part # | C2369170 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 36pF ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 36pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4358 | $ 0.44 |
| 200+ | $ 0.1687 | $ 33.74 |
| 500+ | $ 0.1627 | $ 81.35 |
| 1,000+ | $ 0.1598 | $ 159.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 36pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206COG360J500DT | CCTC | 1206 | 3,150 | $ 0.0117 | ||
| C1206C360J5GAC7800 | KEMET | 1206 | 0 | $ 0.0837 | ||
| C1206C360J5HAC7800 | KEMET | 1206 | 0 | $ 0.0182 | ||
| C1206X360J5HAC7800 | KEMET | 1206 | 0 | $ 0.0467 | ||
| C1206X360J5HACAUTO | KEMET | 1206 | 0 | $ 0.0565 | ||
| C1206C360J5HACAUTO | KEMET | 1206 | 0 | $ 0.0353 | ||
| 1206Y0500360JQT | Knowles | 1206 | 0 | $ 0.4273 | ||
| MA1206CG360J500 | Meritek | 1206 | 0 | $ 0.0588 | ||
| VJ1206A360JBAAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| 1206CG360J500NT | FH | 1206 | 0 | $ 0.041 | ||
| 1206Y0630360JQT | Knowles | 1206 | 0 | $ 0.4273 | ||
| C1206C360J1HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C360J1HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X360J1HAC7800 | KEMET | 1206 | 0 | $ 0.0368 | ||
| C1206X360J1HACAUTO | KEMET | 1206 | 0 | $ 0.0445 | ||
| C1206C360J1GAC7800 | KEMET | 1206 | 0 | $ 0.1324 | ||
| 1206Y1000360JQT | Knowles | 1206 | 0 | $ 0.4273 | ||
| VJ1206A360JBBAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| CDR32BP360BJZSAT | VISHAY | 1206 | 0 | $ 0.2863 | ||
| CDR32BP360BJZPAT | VISHAY | 1206 | 0 | $ 0.2863 |

