LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHINT Y BVR-450/750V-1x16 product image
Images for reference only

CHINT Y BVR-450/750V-1x16

Manufacturer
CHINTAsian Brands
MPN
Y BVR-450/750V-1x16
LCSC Part #
C23689934
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 333.674$ 333.67
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerCHINT
Packaging-
Humidity Sensitivity Level (MSL)-
packing-
REACH compliance status-
Plating thickness-
ECCN-
material quality-
Specifications and dimensions-
port-
apply-
Qualification-
Number of wire strands-
Category-
Wiring sequence-
Thread clamp-
Plugging and unplugging-
Sheath (insulation) diameter-
terminal-
Sheath (insulation) thickness-
length-
Operating temperature-
Product pins-
Termination-
grade-
Sheath color-
weight-
RoHS compliance status-
RoHS status-;-
Voltage level-
Axis size-
Conductor stranded wire-
colourYellow
Sheath material-
Conductor stranding-
Outer coat (insulation) thickness-
ConductorMaterial-
Insulation layer (jacket) thickness-
Humidity sensitivity level-
wire gauge-
Insulation layer color-
Core material-
Voltage-
specifications-
Insulation materials-
Cable type-
WorkingTemperature-
size-
Insulation thickness-
HTSUS-
Conductor diameter-
Sheath (insulation) material-
Size/Specification100m
Is it insulated-
Rated voltage-
REACH status-
Wire specifications-
Drum size-
Scroll size-
characteristic-;-
Qualification certification-
Coat (insulation) material-
Outer coat (insulation) diameter-
Coat color-
Number of conductor strands-