Knowles 1210Y0500682KCT
| Manufacturer | |
| MPN | 1210Y0500682KCT |
| LCSC Part # | C2368536 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 6.8nF NP0 ±10% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4408 | $ 0.44 |
| 200+ | $ 0.1706 | $ 34.12 |
| 500+ | $ 0.1646 | $ 82.30 |
| 1,000+ | $ 0.1617 | $ 161.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0500682KCT | Knowles | 1210 | 0 | $ 0.4164 | ||
| 1210J0630682KCT | Knowles | 1210 | 0 | $ 0.4164 | ||
| 1210Y1000682KCT | Knowles | 1210 | 0 | $ 0.4662 | ||
| 1210J1000682KCT | Knowles | 1210 | 0 | $ 0.3819 | ||
| 1210J2000682KCT | Knowles | 1210 | 0 | $ 0.3631 | ||
| 1210Y2000682KCT | Knowles | 1210 | 0 | $ 0.4187 | ||
| 1210J2500682KCT | Knowles | 1210 | 0 | $ 0.3631 | ||
| 1210Y2500682KCT | Knowles | 1210 | 0 | $ 0.4187 | ||
| 1210D682J500KHT | Knowles | 1210 | 0 | $ 2.3106 | ||
| 1210Y0500682JCT | Knowles | 1210 | 0 | $ 0.4642 | ||
| CC1210JKNPO9BN682 | YAGEO | 1210 | 0 | $ 0.1782 | ||
| 1210J0630682JCT | Knowles | 1210 | 0 | $ 0.4047 | ||
| 1210Y0630682JCT | Knowles | 1210 | 0 | $ 0.4642 | ||
| 1210J1000682JCT | Knowles | 1210 | 0 | $ 0.4047 | ||
| 1210Y1000682JCT | Knowles | 1210 | 0 | $ 0.4613 | ||
| CC1210JKNPO0BN682 | YAGEO | 1210 | 0 | $ 0.234 | ||
| 1210J2000682JCT | Knowles | 1210 | 0 | $ 0.3873 | ||
| 1210J2500682JCT | Knowles | 1210 | 0 | $ 0.3873 | ||
| 1210J0500682GCT | Knowles | 1210 | 0 | $ 0.744 | ||
| CC1210GKNPO9BN682 | YAGEO | 1210 | 0 | $ 0.7023 |

