Knowles 1210J0253P90DCT
| Manufacturer | |
| MPN | 1210J0253P90DCT |
| LCSC Part # | C2367749 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 3.9pF 25V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4299 | $ 0.43 |
| 200+ | $ 0.1664 | $ 33.28 |
| 500+ | $ 0.1605 | $ 80.25 |
| 1,000+ | $ 0.1577 | $ 157.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C399D3HAC7800 | KEMET | 1210 | 0 | $ 0.0363 | ||
| C1210C399D3HACAUTO | KEMET | 1210 | 0 | $ 0.0435 | ||
| C1210C399C3HAC7800 | KEMET | 1210 | 0 | $ 0.0456 | ||
| C1210C399C3HACAUTO | KEMET | 1210 | 0 | $ 0.051 | ||
| C1210C399B3HACAUTO | KEMET | 1210 | 0 | $ 0.0657 | ||
| C1210X399D3HAC7800 | KEMET | 1210 | 0 | $ 0.0668 | ||
| C1210X399D3HACAUTO | KEMET | 1210 | 0 | $ 0.0693 | ||
| C1210X399C3HACAUTO | KEMET | 1210 | 0 | $ 0.0821 | ||
| C1210C399B3HAC7800 | KEMET | 1210 | 0 | $ 0.0659 | ||
| 1210Y0253P90BFT | Knowles | 1210 | 0 | $ 1.947 |

