VISHAY CRCW12180000Z0EK
| Manufacturer | |
| MPN | CRCW12180000Z0EK |
| LCSC Part # | C23675402 |
| Packaging | 1218 |
| Customer # | |
| Key Attributes | 1W 0Ω 200V Thick Film Resistor 1218 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1218 | |
| Power(Watts) | 1W | |
| Resistance | 0Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1218 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 0Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor |
Introduction
The production process is strictly controlled and follows an extensive set of instructions to ensure repeatability. Cermet film layers and glass covercoats are deposited on advanced (Al₂O₃) ceramic substrates with prefabricated internal contacts. A special laser is used for fine trimming of the resistive layer to achieve the target value without damaging the ceramic. The resistive element is covered by a protective coating for electrical, mechanical, and climatic protection. Terminals receive a final pure matte nickel-tin plating finish.
Following the defined production process, 100% of individual chip resistors undergo an extensive test program to verify results. Only products that pass the tests are loaded directly into tape and reel in accordance with IEC 60286-3 Type 1a and Type 2a.
These resistors are suitable for automatic SMD assembly systems. They are compatible with automatic soldering using wave soldering, reflow soldering, or vapor phase soldering, as specified in IEC 61760-1. The packaging materials are resistant to all cleaning solvents commonly used in the electronics industry, including alcohols, esters, and aqueous solutions. When conformal coatings, encapsulants, and their associated processes are used, qualification by appropriate methods is recommended to ensure long-term stability of the entire system.
These resistors are RoHS compliant, and the pure matte tin plating process makes them compatible with both lead-free (Pb-free) and leaded soldering processes. Solderability is guaranteed within 2 years of production or requalification. The maximum storage period is 20 years. Extensive testing has demonstrated the plating's resistance to tin whisker growth.
Vishay recognizes the following regulatory systems for hazardous substances:
- IEC 62474, Material Declaration for Products of and for the Electrotechnical Industry, which contains the declarable substances list.
- Global Automotive Declarable Substance List (GADSL).
- REACH Regulation (1907/2006/EC) and its associated Substances of Very High Concern (SVHC) list, applicable to its supply chain.
The product does not contain any substances prohibited by IEC 62474, GADSL, or the SVHC list. For details, visit www.vishay.com/how/leadfree.
Consequently, the product fully complies with the following directives:
- 2000/53/EC End-of-Life Vehicles Directive (ELV) and Annex II (ELV II).
- 2011/65/EU Restriction of Hazardous Substances Directive (RoHS) and its amendment 2015/863/EU.
- 2012/19/EU Waste Electrical and Electronic Equipment Directive (WEEE).
Vishay is committed to eliminating conflict minerals from its supply chain. For details, see the Conflict Minerals Policy at www.vishay.com/doc?49037.
These resistors comply with AEC-Q200. Where applicable, resistors are tested in accordance with EN 140401-802, which references EN 60115-1, EN 60115-8, and various environmental test procedures from the IEC 60068 series.
Features
- Stable under varying environmental conditions, ΔR/R ≤ 1% (1000 hours at rated power at 70°C)
- 0603 size available in 2mm pitch package option
- AEC-Q200 qualified
- Material Category: For compliance definitions, see www.vishay.com/doc?99912
Applications
- Automotive
- Industrial
- Telecommunications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.6289 | $ 3.14 |
| 50+ | $ 0.5157 | $ 25.79 |
| 150+ | $ 0.4592 | $ 68.88 |
| 500+ | $ 0.4042 | $ 202.10 |
| 2,500+ | $ 0.3702 | $ 925.50 |
| 5,000+ | $ 0.3541 | $ 1770.50 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1218 | |
| Power(Watts) | 1W | |
| Resistance | 0Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1218 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 0Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor |
Introduction
The production process is strictly controlled and follows an extensive set of instructions to ensure repeatability. Cermet film layers and glass covercoats are deposited on advanced (Al₂O₃) ceramic substrates with prefabricated internal contacts. A special laser is used for fine trimming of the resistive layer to achieve the target value without damaging the ceramic. The resistive element is covered by a protective coating for electrical, mechanical, and climatic protection. Terminals receive a final pure matte nickel-tin plating finish.
Following the defined production process, 100% of individual chip resistors undergo an extensive test program to verify results. Only products that pass the tests are loaded directly into tape and reel in accordance with IEC 60286-3 Type 1a and Type 2a.
These resistors are suitable for automatic SMD assembly systems. They are compatible with automatic soldering using wave soldering, reflow soldering, or vapor phase soldering, as specified in IEC 61760-1. The packaging materials are resistant to all cleaning solvents commonly used in the electronics industry, including alcohols, esters, and aqueous solutions. When conformal coatings, encapsulants, and their associated processes are used, qualification by appropriate methods is recommended to ensure long-term stability of the entire system.
These resistors are RoHS compliant, and the pure matte tin plating process makes them compatible with both lead-free (Pb-free) and leaded soldering processes. Solderability is guaranteed within 2 years of production or requalification. The maximum storage period is 20 years. Extensive testing has demonstrated the plating's resistance to tin whisker growth.
Vishay recognizes the following regulatory systems for hazardous substances:
- IEC 62474, Material Declaration for Products of and for the Electrotechnical Industry, which contains the declarable substances list.
- Global Automotive Declarable Substance List (GADSL).
- REACH Regulation (1907/2006/EC) and its associated Substances of Very High Concern (SVHC) list, applicable to its supply chain.
The product does not contain any substances prohibited by IEC 62474, GADSL, or the SVHC list. For details, visit www.vishay.com/how/leadfree.
Consequently, the product fully complies with the following directives:
- 2000/53/EC End-of-Life Vehicles Directive (ELV) and Annex II (ELV II).
- 2011/65/EU Restriction of Hazardous Substances Directive (RoHS) and its amendment 2015/863/EU.
- 2012/19/EU Waste Electrical and Electronic Equipment Directive (WEEE).
Vishay is committed to eliminating conflict minerals from its supply chain. For details, see the Conflict Minerals Policy at www.vishay.com/doc?49037.
These resistors comply with AEC-Q200. Where applicable, resistors are tested in accordance with EN 140401-802, which references EN 60115-1, EN 60115-8, and various environmental test procedures from the IEC 60068 series.
Features
- Stable under varying environmental conditions, ΔR/R ≤ 1% (1000 hours at rated power at 70°C)
- 0603 size available in 2mm pitch package option
- AEC-Q200 qualified
- Material Category: For compliance definitions, see www.vishay.com/doc?99912
Applications
- Automotive
- Industrial
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

