MICRONE ME2808A25M3G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME2808A25M3G |
| LCSC Part # | C236750 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Voltage Detectors |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 1.8uA | |
| Voltage - Supply | 1.5V~18V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| standby current | 1.8uA | |
| Voltage - Supply | 1.5V~18V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
Introduction
ME2808 Series are a set of three-terminal low power voltage detectors implemented in NMOS technology. Each voltage detector in the series detects a particular fixed voltage ranging from 2.0V to 7.0V. The voltage detectors consist of a high precision and low power consumption standard voltage source, a comparator, hysteresis circuit, and an output driver. NMOS technology ensures low power consumption.
Features
- Highly accuracy: ± 1%
- Low power consumption: TYP 1.8uA (VIN = 3V)
- Detect voltage range: 2.0V ~ 7.0V in 0.1V increments
- Operating voltage range: 1.5V ~ 18V
- Detect voltage temperature characteristics: TYP ± 0.9mV/℃
- Output configuration: NMOS
- Package: SOT23, SOT23 - 3, SOT23 - 5, SOT89 - 3, TO - 92
Applications
- battery checkers
- Level selectors
- Power failure detectors
- Microcomputer reset
- Battery backup of Memories
- Store non - volatile RAM signal protectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.076 | $ 0.76 |
| 100+ | $ 0.0612 | $ 6.12 |
| 300+ | $ 0.0538 | $ 16.14 |
| 3,000+ | $ 0.0439 | $ 131.70 |
| 6,000+ | $ 0.0394 | $ 236.40 |
| 9,000+ | $ 0.0372 | $ 334.80 |
| 21,000+ | $ 0.0367 | $ 770.70 |
| 39,000+ | $ 0.0364 | $ 1419.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 1.8uA | |
| Voltage - Supply | 1.5V~18V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| standby current | 1.8uA | |
| Voltage - Supply | 1.5V~18V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
Introduction
ME2808 Series are a set of three-terminal low power voltage detectors implemented in NMOS technology. Each voltage detector in the series detects a particular fixed voltage ranging from 2.0V to 7.0V. The voltage detectors consist of a high precision and low power consumption standard voltage source, a comparator, hysteresis circuit, and an output driver. NMOS technology ensures low power consumption.
Features
- Highly accuracy: ± 1%
- Low power consumption: TYP 1.8uA (VIN = 3V)
- Detect voltage range: 2.0V ~ 7.0V in 0.1V increments
- Operating voltage range: 1.5V ~ 18V
- Detect voltage temperature characteristics: TYP ± 0.9mV/℃
- Output configuration: NMOS
- Package: SOT23, SOT23 - 3, SOT23 - 5, SOT89 - 3, TO - 92
Applications
- battery checkers
- Level selectors
- Power failure detectors
- Microcomputer reset
- Battery backup of Memories
- Store non - volatile RAM signal protectors
C236750 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ME2808A24M3G | MICRONE | SOT-23 | 0 | $ 0.0734 |



