Knowles 1210Y5000391JER
| Manufacturer | |
| MPN | 1210Y5000391JER |
| LCSC Part # | C2367386 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 390pF ±5% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4146 | $ 0.41 |
| 200+ | $ 0.1605 | $ 32.10 |
| 500+ | $ 0.1548 | $ 77.40 |
| 1,000+ | $ 0.152 | $ 152.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM32N391J501EMG | PSA | 1210 | 585 | $ 0.1325 | ||
| 1210D391J501KHT | Knowles | 1210 | 0 | $ 1.5235 | ||
| 1210J5000391JCR | Knowles | 1210 | 0 | $ 0.2622 | ||
| 1210Y5000391JCR | Knowles | 1210 | 0 | $ 0.2718 | ||
| 1210J5000391JXR | Knowles | 1210 | 0 | $ 0.2734 | ||
| 1210J5000391JCT | Knowles | 1210 | 0 | $ 0.2842 | ||
| 1210Y5000391JXT | Knowles | 1210 | 0 | $ 0.3063 | ||
| 1210J5000391JFR | Knowles | 1210 | 0 | $ 0.3851 | ||
| 1210Y5000391JCT | Knowles | 1210 | 0 | $ 0.2946 | ||
| 1210J5000391JDR | Knowles | 1210 | 0 | $ 0.4014 | ||
| 1210J5000391JFT | Knowles | 1210 | 0 | $ 0.4077 | ||
| VJ1210A391JLEAJ32 | VISHAY | 1210 | 0 | $ 1.1546 | ||
| GA1210A391JXEAT31G | VISHAY | 1210 | 0 | $ 0.0743 | ||
| GA1210A391JXEAR31G | VISHAY | 1210 | 0 | $ 0.0743 | ||
| VJ1210A391JXEAT | VISHAY | 1210 | 0 | $ 0.1433 | ||
| GA1210Y391JXEAR31G | VISHAY | 1210 | 0 | $ 0.1563 | ||
| GA1210Y391JXEAT31G | VISHAY | 1210 | 0 | $ 0.1563 | ||
| GA1210Y391JBEAR31G | VISHAY | 1210 | 0 | $ 0.1882 | ||
| VJ1210A391JBEAT4X | VISHAY | 1210 | 0 | $ 0.1997 | ||
| CC1210JKNPOBBN391 | YAGEO | 1210 | 0 | $ 0.2043 |

