MICRONE ME331CPG
| Manufacturer | MICRONEAsian Brands |
| MPN | ME331CPG |
| LCSC Part # | C236732 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 100kHz Boost Fixed 3.3V 250mA SOT-89-3 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | - | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~6.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 250mA | |
| Quiescent Current | 6uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~6.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 250mA | |
| Quiescent Current | 6uA |
Introduction
The MEXX1C series DC/DC ICs are VFM switching DC/DC boost converters with extremely low quiescent current, fabricated using CMOS process technology. This series employs advanced circuit design and manufacturing processes that significantly mitigate the inherent noise issues of switching circuits, reducing interference to surrounding circuitry. Output voltage ranges from 2.0V to 7.0V (in 0.1V increments). For MEXX1C devices with integrated switching transistors, only three external components are required to form a DC/DC boost circuit: one Schottky diode, one inductor, and one capacitor. A CE enable pin allows the IC to be shut down, minimizing power consumption. This series is suitable for low-noise, low-current battery-powered devices.
Features
- Ultra-low ripple and noise
- Ultra-low quiescent current: 6μA typical
- Operating voltage range: 0.9V~6.5V
- High load capability: Iout=250mA at Vin=3.0V and Vout=3.3V
- Output voltage range: 2.0V~7.0V (step 0.1V)
- High output voltage accuracy: ±2.5%
- Low startup voltage: 0.9V maximum (at output current 1mA)
- Maximum operating frequency: 100KHz (typical)
- High efficiency: 85% typical
- Package: SOT-23, SOT-89
Applications
- Power supply section of battery-powered devices
- Power supply section of portable devices such as wireless mice, wireless keyboards, cameras, camcorders, VCRs, PDAs, handheld phones, and electronic toys
- Power supply section of devices requiring voltages higher than what the battery can provide
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1395 | $ 0.70 |
| 50+ | $ 0.1108 | $ 5.54 |
| 150+ | $ 0.0965 | $ 14.48 |
| 1,000+ | $ 0.0835 | $ 83.50 |
| 2,000+ | $ 0.0749 | $ 149.80 |
| 5,000+ | $ 0.0706 | $ 353.00 |
| 10,000+ | $ 0.0697 | $ 697.00 |
| 20,000+ | $ 0.0691 | $ 1382.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | - | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~6.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 250mA | |
| Quiescent Current | 6uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~6.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 250mA | |
| Quiescent Current | 6uA |
Introduction
The MEXX1C series DC/DC ICs are VFM switching DC/DC boost converters with extremely low quiescent current, fabricated using CMOS process technology. This series employs advanced circuit design and manufacturing processes that significantly mitigate the inherent noise issues of switching circuits, reducing interference to surrounding circuitry. Output voltage ranges from 2.0V to 7.0V (in 0.1V increments). For MEXX1C devices with integrated switching transistors, only three external components are required to form a DC/DC boost circuit: one Schottky diode, one inductor, and one capacitor. A CE enable pin allows the IC to be shut down, minimizing power consumption. This series is suitable for low-noise, low-current battery-powered devices.
Features
- Ultra-low ripple and noise
- Ultra-low quiescent current: 6μA typical
- Operating voltage range: 0.9V~6.5V
- High load capability: Iout=250mA at Vin=3.0V and Vout=3.3V
- Output voltage range: 2.0V~7.0V (step 0.1V)
- High output voltage accuracy: ±2.5%
- Low startup voltage: 0.9V maximum (at output current 1mA)
- Maximum operating frequency: 100KHz (typical)
- High efficiency: 85% typical
- Package: SOT-23, SOT-89
Applications
- Power supply section of battery-powered devices
- Power supply section of portable devices such as wireless mice, wireless keyboards, cameras, camcorders, VCRs, PDAs, handheld phones, and electronic toys
- Power supply section of devices requiring voltages higher than what the battery can provide
C236732 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ME2108A33PG | MICRONE | SOT-89-3 | 2,510 | $ 0.0746 | ||
| ME2108A36PG | MICRONE | SOT-89-3 | 70 | $ 0.0915 | ||
| ME2108A30PG | MICRONE | SOT-89-3 | 2,405 | $ 0.0835 | ||
| ME2101A33PG | MICRONE | SOT-89-3 | 0 | $ 0.2012 | ||
| ME2108A28PG | MICRONE | SOT-89-3 | 0 | $ 0.0607 | ||
| ME2108A27PG | MICRONE | SOT-89-3 | 0 | $ 0.0543 |



