Knowles 1206Y5000300JQT
| Manufacturer | |
| MPN | 1206Y5000300JQT |
| LCSC Part # | C2367060 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 30pF ±5% 500V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 30pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4233 | $ 0.42 |
| 200+ | $ 0.1639 | $ 32.78 |
| 500+ | $ 0.1581 | $ 79.05 |
| 1,000+ | $ 0.1553 | $ 155.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 30pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206COG300J102ET | CCTC | 1206 | 2,940 | $ 0.0205 | ||
| TCC1206COG300J102DT | CCTC | 1206 | 2,500 | $ 0.0129 | ||
| C1206C300JCGACTU | KEMET | 1206 | 0 | $ 0.239 | ||
| C1206C300JCGAC7800 | KEMET | 1206 | 0 | $ 0.3004 | ||
| 1206J5000300JQT | Knowles | 1206 | 0 | $ 0.4318 | ||
| VJ1206A300JBEAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| 1206Y6300300JQT | Knowles | 1206 | 0 | $ 0.4233 | ||
| 1206J6300300JQT | Knowles | 1206 | 0 | $ 0.4318 | ||
| C1206X300JDGACAUTO | KEMET | 1206 | 0 | $ 0.736 | ||
| C1206X300JDGACTU | KEMET | 1206 | 0 | $ 0.2018 | ||
| C1206X300JDGAC7800 | KEMET | 1206 | 0 | $ 0.9106 | ||
| 1206J1K00300JQT | Knowles | 1206 | 0 | $ 0.4801 | ||
| 1206Y1K00300JQT | Knowles | 1206 | 0 | $ 0.4836 | ||
| VJ1206A300JBGAT4X | VISHAY | 1206 | 0 | $ 0.0969 | ||
| VJ1206A300JBRAT4X | VISHAY | 1206 | 0 | $ 0.0922 | ||
| TCC1206COG300J202ET | CCTC | 1206 | 0 | $ 0.0168 | ||
| CC1206JKNPODBN300 | YAGEO | 1206 | 0 | $ 0.0882 |

