Knowles 0505Y0500100JQT
| Manufacturer | |
| MPN | 0505Y0500100JQT |
| LCSC Part # | C2366780 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 10pF ±5% 50V 0505 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4235 | $ 0.42 |
| 200+ | $ 0.1639 | $ 32.78 |
| 500+ | $ 0.1582 | $ 79.10 |
| 1,000+ | $ 0.1553 | $ 155.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505Y0630100JQT | Knowles | 0505 | 0 | $ 0.4235 | ||
| 0505J0630100JQT | Knowles | 0505 | 0 | $ 0.4322 | ||
| 0505J1500100JQT | Knowles | 0505 | 0 | $ 0.4322 | ||
| 0505Y2000100JQT | Knowles | 0505 | 0 | $ 0.4235 | ||
| 0505J2000100JQT | Knowles | 0505 | 0 | $ 0.4322 | ||
| CBR05C100JAGAC | KEMET | 0505 | 0 | $ 2.2847 | ||
| 0505Y2500100JQT | Knowles | 0505 | 0 | $ 0.4235 | ||
| 0505J2500100JQT | Knowles | 0505 | 0 | $ 0.4322 | ||
| C11AH100J-9ZN-X1T | Knowles | 0505 | 0 | $ 0.4924 | ||
| C11AH100J-9UN-X1T | Knowles | 0505 | 0 | $ 0.4924 | ||
| C11CF100J-9ZN-X1T | Knowles | 0505 | 0 | $ 0.4924 | ||
| VJ0505D100JXPAJ | VISHAY | 0505 | 0 | $ 0.0901 | ||
| VJ0505D100JXPQJHT | VISHAY | 0505 | 0 | $ 0.1916 | ||
| 0505Y3000100JQT | Knowles | 0505 | 0 | $ 0.4235 | ||
| 0505J3000100JQT | Knowles | 0505 | 0 | $ 0.4322 |

