Knowles 1808Y0630390GCT
| Manufacturer | |
| MPN | 1808Y0630390GCT |
| LCSC Part # | C2366092 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 39pF NP0 ±2% 63V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4243 | $ 0.42 |
| 200+ | $ 0.1642 | $ 32.84 |
| 500+ | $ 0.1585 | $ 79.25 |
| 1,500+ | $ 0.1556 | $ 233.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J1000390GCT | Knowles | 1808 | 0 | $ 0.4228 | ||
| 1808J2000390GCT | Knowles | 1808 | 0 | $ 0.2659 | ||
| 1808Y2000390GCT | Knowles | 1808 | 0 | $ 0.3118 | ||
| 1808J2500390GCT | Knowles | 1808 | 0 | $ 0.2659 | ||
| 1808Y2500390GCT | Knowles | 1808 | 0 | $ 0.3118 | ||
| 1808J5000390GCT | Knowles | 1808 | 0 | $ 0.2659 | ||
| 1808J6300390GCT | Knowles | 1808 | 0 | $ 0.2659 | ||
| 1808J1K00390GCT | Knowles | 1808 | 0 | $ 0.2659 | ||
| 1808Y1K00390GCT | Knowles | 1808 | 0 | $ 0.3118 | ||
| 1808Y1K20390GCT | Knowles | 1808 | 0 | $ 0.3118 | ||
| 1808J2K00390GCT | Knowles | 1808 | 0 | $ 0.2659 | ||
| 1808Y2K00390GCT | Knowles | 1808 | 0 | $ 0.3118 | ||
| 1808J0630390FCT | Knowles | 1808 | 0 | $ 0.8118 | ||
| 1808Y0630390FCT | Knowles | 1808 | 0 | $ 0.8372 | ||
| 1808J2000390FCT | Knowles | 1808 | 0 | $ 0.5307 | ||
| 1808J2500390FCT | Knowles | 1808 | 0 | $ 0.5307 | ||
| 1808Y2500390FCT | Knowles | 1808 | 0 | $ 0.6244 | ||
| 1808J5000390FCT | Knowles | 1808 | 0 | $ 0.5307 | ||
| 1808J2K50390GCT | Knowles | 1808 | 0 | $ 0.2659 | ||
| 1808Y2K50390GCT | Knowles | 1808 | 0 | $ 0.3118 |

