Knowles 1206J2000220KQT
| Manufacturer | |
| MPN | 1206J2000220KQT |
| LCSC Part # | C2366071 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22pF ±10% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4228 | $ 0.42 |
| 200+ | $ 0.1637 | $ 32.74 |
| 500+ | $ 0.1579 | $ 78.95 |
| 1,000+ | $ 0.1551 | $ 155.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C220K2GAC7800 | KEMET | 1206 | 0 | $ 0.1268 | ||
| 1206Y2000220KCR | Knowles | 1206 | 0 | $ 0.1677 | ||
| 1206J2000220KFR | Knowles | 1206 | 0 | $ 0.245 | ||
| 1206Y2000220KFR | Knowles | 1206 | 0 | $ 0.2462 | ||
| 1206Y2000220KAR | Knowles | 1206 | 0 | $ 0.2462 | ||
| 1206Y2000220KFT | Knowles | 1206 | 0 | $ 0.2598 | ||
| 1206Y2000220KAT | Knowles | 1206 | 0 | $ 0.2669 | ||
| 1206J2000220KFT | Knowles | 1206 | 0 | $ 0.2517 | ||
| 1206J2000220KAT | Knowles | 1206 | 0 | $ 0.2585 | ||
| 1206Y2000220KQT | Knowles | 1206 | 0 | $ 0.4146 | ||
| 1206J2000220KCT | Knowles | 1206 | 0 | $ 0.1825 | ||
| 1206Y2000220KCT | Knowles | 1206 | 0 | $ 0.2235 | ||
| VJ1206A220KLCAJ32 | VISHAY | 1206 | 0 | $ 0.6358 | ||
| VJ1206A220KXCMP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A220KXCMC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A220KXCAP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A220KXCAC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A220KXCMT | VISHAY | 1206 | 0 | $ 0.0599 | ||
| VJ1206A220KBCAT4X | VISHAY | 1206 | 0 | $ 0.0801 | ||
| VJ1206A220KFCAT | VISHAY | 1206 | 0 | $ 0.2158 |

