Johanson Dielectrics 501S42E430KV4E
| Manufacturer | |
| MPN | 501S42E430KV4E |
| LCSC Part # | C2365372 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 43pF NP0 ±10% 500V 1111 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 43pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4093 | $ 0.41 |
| 200+ | $ 0.1584 | $ 31.68 |
| 500+ | $ 0.1529 | $ 76.45 |
| 1,000+ | $ 0.1501 | $ 150.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 43pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 102S42E430KV4E | Johanson Dielectrics | 1111 | 0 | $ 0.4093 | ||
| 501S42E430JV4E | Johanson Dielectrics | 1111 | 0 | $ 0.4639 | ||
| 102S42E430JV4E | Johanson Dielectrics | 1111 | 0 | $ 0.4516 | ||
| 501S42E430GV4E | Johanson Dielectrics | 1111 | 0 | $ 0.6422 | ||
| 102S42E430GV4E | Johanson Dielectrics | 1111 | 0 | $ 0.6252 | ||
| 501S42E430FV4E | Johanson Dielectrics | 1111 | 0 | $ 1.2367 | ||
| 102S42E430FV4E | Johanson Dielectrics | 1111 | 0 | $ 1.2367 | ||
| QEDB501Q430K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.1785 | ||
| 1111Y5000430KQT | Knowles | 1111 | 0 | $ 0.7703 | ||
| 1111J5000430KQT | Knowles | 1111 | 0 | $ 0.7873 | ||
| QEDB102Q430K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.1785 | ||
| C17AH430K-7ZN-X1T | Knowles | 1111 | 0 | $ 1.5636 | ||
| 1111J1K00430KQT | Knowles | 1111 | 0 | $ 0.8042 | ||
| 1111Y1K00430KQT | Knowles | 1111 | 0 | $ 0.8102 |

