Knowles 0805J2501P80BUT
| Manufacturer | |
| MPN | 0805J2501P80BUT |
| LCSC Part # | C2365210 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.8pF 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1 | $ 0.10 |
| 200+ | $ 0.0387 | $ 7.74 |
| 500+ | $ 0.0374 | $ 18.70 |
| 1,000+ | $ 0.0367 | $ 36.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q1R8A1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.5968 | ||
| QSCT251Q1R8C1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2617 | ||
| QSCT251Q1R8B1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2848 | ||
| QSCT251Q1R8D1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.1863 | ||
| 251R15S1R8AV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1685 | ||
| 251R15S1R8DV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0704 | ||
| 251R15S1R8CV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0796 | ||
| 0805J2501P80DCR | Knowles | 0805 | 0 | $ 0.1188 | ||
| GQM2195C2E1R8BB12D | muRata | 0805 | 0 | $ 0.2541 | ||
| CQ0805BRNPOYBN1R8 | YAGEO | 0805 | 0 | $ 0.057 |

