Knowles 1206J1000332KAR
| Manufacturer | |
| MPN | 1206J1000332KAR |
| LCSC Part # | C2364946 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.3nF ±10% 100V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4055 | $ 0.41 |
| 200+ | $ 0.157 | $ 31.40 |
| 500+ | $ 0.1514 | $ 75.70 |
| 1,000+ | $ 0.1487 | $ 148.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KRX7R0BB332 | YAGEO | 1206 | 350 | $ 0.0247 | ||
| FM31X332K101PXG | PSA | 1206 | 260 | $ 0.0272 | ||
| 1206B332K101CT | Walsin | 1206 | 200 | $ 0.0245 | ||
| C1206C332K1RECAUTO | KEMET | 1206 | 0 | $ 0.0373 | ||
| C1206X332K1GEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C332K1RACTU | KEMET | 1206 | 0 | $ 0.0572 | ||
| C1206X332K1RECAUTO | KEMET | 1206 | 0 | $ 0.0973 | ||
| C1206C332K1REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C332K1REC7800 | KEMET | 1206 | 0 | $ 0.0345 | ||
| C1206C332K1GEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C332K1GEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C332K1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C332K1HAC7800 | KEMET | 1206 | 0 | $ 0.0281 | ||
| C1206C332K1GECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X332K1HACAUTO | KEMET | 1206 | 0 | $ 0.0495 | ||
| VJ1206A332KLBAJ32 | VISHAY | 1206 | 0 | $ 0.5958 | ||
| VJ1206Y332KLBAJ32 | VISHAY | 1206 | 0 | $ 0.6761 | ||
| TCC1206X7R332K101DT | CCTC | 1206 | 0 | $ 0.0103 | ||
| HHV1206R7332K101NTHJ | Chinocera | 1206 | 0 | $ 0.0221 | ||
| C1206X332K101T | IHHEC | 1206 | 0 | $ 0.0137 |

