Knowles 1210Y1K00120JAT
| Manufacturer | |
| MPN | 1210Y1K00120JAT |
| LCSC Part # | C2364566 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 12pF ±5% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.425 | $ 0.43 |
| 200+ | $ 0.1645 | $ 32.90 |
| 500+ | $ 0.1587 | $ 79.35 |
| 1,000+ | $ 0.1559 | $ 155.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J1K00120JCR | Knowles | 1210 | 0 | $ 0.2594 | ||
| 1210Y1K00120JCR | Knowles | 1210 | 0 | $ 0.2664 | ||
| 1210Y1K00120JCT | Knowles | 1210 | 0 | $ 0.2887 | ||
| 1210J1K00120JFR | Knowles | 1210 | 0 | $ 0.3823 | ||
| 1210Y1K00120JFR | Knowles | 1210 | 0 | $ 0.4014 | ||
| 1210J1K00120JAT | Knowles | 1210 | 0 | $ 0.4158 | ||
| 1210J1K00120JCT | Knowles | 1210 | 0 | $ 0.2657 | ||
| 1210D120J102KHT | Knowles | 1210 | 0 | $ 2.9276 | ||
| HC1210CG120J102 | Meritek | 1210 | 0 | $ 0.2919 | ||
| VJ1210A120JBGAT4X | VISHAY | 1210 | 0 | $ 0.1952 | ||
| 1210N120J102CT | Walsin | 1210 | 0 | $ 0.1215 | ||
| 1210J1K20120JCR | Knowles | 1210 | 0 | $ 0.2679 | ||
| 1210Y1K20120JCR | Knowles | 1210 | 0 | $ 0.2771 | ||
| 1210Y1K20120JCT | Knowles | 1210 | 0 | $ 0.3004 | ||
| 1210J1K20120JCT | Knowles | 1210 | 0 | $ 0.2644 | ||
| 1210Y1K50120JCR | Knowles | 1210 | 0 | $ 0.2771 | ||
| 1210J1K50120JCT | Knowles | 1210 | 0 | $ 0.2644 | ||
| 1210Y1K50120JCT | Knowles | 1210 | 0 | $ 0.3203 | ||
| VJ1210A120JBRAT4X | VISHAY | 1210 | 0 | $ 0.1952 | ||
| 1210J2K00120JCR | Knowles | 1210 | 0 | $ 0.2847 |

