Knowles 1808Y2K00821JXR
| Manufacturer | |
| MPN | 1808Y2K00821JXR |
| LCSC Part # | C2364301 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 820pF ±5% 2kV 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3961 | $ 0.40 |
| 200+ | $ 0.1533 | $ 30.66 |
| 500+ | $ 0.1479 | $ 73.95 |
| 1,000+ | $ 0.1453 | $ 145.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2K00821JXR | Knowles | 1808 | 0 | $ 0.3851 | ||
| 1808J2K00821JXT | Knowles | 1808 | 0 | $ 0.1882 | ||
| 1808Y2K00821JXT | Knowles | 1808 | 0 | $ 0.2276 | ||
| VJ1808Y821JBFAT4X | VISHAY | 1808 | 0 | $ 0.9275 | ||
| 1808B821J202CT | Walsin | 1808 | 0 | $ 0.4291 | ||
| 1808Y2K50821JXR | Knowles | 1808 | 0 | $ 0.3885 | ||
| 1808Y2K50821JXT | Knowles | 1808 | 0 | $ 0.2231 | ||
| 1808J2K50821JXT | Knowles | 1808 | 0 | $ 0.1882 | ||
| 1808J3K00821JXR | Knowles | 1808 | 0 | $ 0.3851 | ||
| 1808Y3K00821JXT | Knowles | 1808 | 0 | $ 0.2231 | ||
| 1808J3K00821JXT | Knowles | 1808 | 0 | $ 0.1882 | ||
| 1808B821J302CT | Walsin | 1808 | 0 | $ 0.1671 | ||
| 1808J4K00821JXR | Knowles | 1808 | 0 | $ 0.5326 | ||
| 1808Y4K00821JXR | Knowles | 1808 | 0 | $ 0.5661 | ||
| 1808Y4K00821JXT | Knowles | 1808 | 0 | $ 0.3826 | ||
| 1808J4K00821JXT | Knowles | 1808 | 0 | $ 0.3831 |

