Knowles 1210Y1K00223KXR
| Manufacturer | |
| MPN | 1210Y1K00223KXR |
| LCSC Part # | C2364208 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22nF ±10% 1kV 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3858 | $ 0.39 |
| 200+ | $ 0.1493 | $ 29.86 |
| 500+ | $ 0.1441 | $ 72.05 |
| 1,000+ | $ 0.1415 | $ 141.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1210X7R223K102HT | CCTC | 1210 | 48,790 | $ 0.0566 | ||
| CGA1210X7R223K102NT | HRE | 1210 | 2,890 | $ 0.061 | ||
| NV1210B223K102CEGN | HUI JU | 1210 | 1,975 | $ 0.0815 | ||
| 1210X7R223K102NT | AIDE CAPACITOR | 1210 | 890 | $ 0.0454 | ||
| 1210B223K102NT | FH | 1210 | 550 | $ 0.0763 | ||
| 1210B223K102CT | Walsin | 1210 | 190 | $ 0.0825 | ||
| GRJ32DR73A223KWJ1L | muRata | 1210 | 20 | $ 0.8379 | ||
| C1210X223K102T | IHHEC | 1210 | 1 | $ 0.0735 | ||
| 102S41W223KV4E | Johanson Dielectrics | 1210 | 0 | $ 0.0696 | ||
| C1210C223KDRAC7800 | KEMET | 1210 | 0 | $ 0.1069 | ||
| 1210J1K00223KXT | Knowles | 1210 | 0 | $ 0.2876 | ||
| 1210Y1K00223KXT | Knowles | 1210 | 0 | $ 0.2282 | ||
| GRM32DR73A223KW01L | muRata | 1210 | 0 | $ 0.1552 | ||
| GCJ32DR73A223KXJ1L | muRata | 1210 | 0 | $ 0.179 | ||
| FTC1210X7R102-223KNE | Venkel | 1210 | 0 | $ 0.1312 | ||
| C1210X7R102-223KNE | Venkel | 1210 | 0 | $ 0.1301 | ||
| VJ1210Y223KXGAT5Z | VISHAY | 1210 | 0 | $ 0.5332 | ||
| TCC1210X7R223K102FT | CCTC | 1210 | 0 | $ 0.0787 | ||
| FV32X223K102EEG | PSA | 1210 | 0 | $ 0.0575 | ||
| CC1210KKX7RCBB223 | YAGEO | 1210 | 0 | $ 0.1864 |

