Knowles C11CF3R0C-9ZN-X1T
| Manufacturer | |
| MPN | C11CF3R0C-9ZN-X1T |
| LCSC Part # | C2363548 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 3pF NP0 250V 0505 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4118 | $ 0.41 |
| 200+ | $ 0.1594 | $ 31.88 |
| 500+ | $ 0.1538 | $ 76.90 |
| 1,000+ | $ 0.151 | $ 151.00 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C11CF3R0C-9UN-X1T | Knowles | 0505 | 0 | $ 0.4118 | ||
| C11CF3R0B-9UN-X1T | Knowles | 0505 | 0 | $ 0.5712 | ||
| C11CF3R0B-9ZN-X1T | Knowles | 0505 | 0 | $ 0.5712 | ||
| CBR05C309BAGAC | KEMET | 0505 | 0 | $ 2.0096 | ||
| 0505J2503P00HQT | Knowles | 0505 | 0 | $ 2.0405 | ||
| 0505Y2503P00HQT | Knowles | 0505 | 0 | $ 1.9988 | ||
| C11AH3R0B-9UN-X1T | Knowles | 0505 | 0 | $ 0.4118 | ||
| C11AH3R0C-9UN-X1T | Knowles | 0505 | 0 | $ 0.4118 | ||
| C11AH3R0B-9ZN-X1T | Knowles | 0505 | 0 | $ 0.4118 | ||
| VJ0505D3R0BXPAJ | VISHAY | 0505 | 0 | $ 0.114 |

