Knowles 1808Y1K00151JXR
| Manufacturer | |
| MPN | 1808Y1K00151JXR |
| LCSC Part # | C2363528 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 150pF ±5% 1kV 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3885 | $ 0.39 |
| 200+ | $ 0.1504 | $ 30.08 |
| 500+ | $ 0.1451 | $ 72.55 |
| 1,000+ | $ 0.1425 | $ 142.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y1K00151JCT | Knowles | 1808 | 0 | $ 0.1967 | ||
| 1808Y1K00151JCR | Knowles | 1808 | 0 | $ 0.3364 | ||
| 1808J1K00151JCR | Knowles | 1808 | 0 | $ 0.3251 | ||
| 1808J1K00151JXT | Knowles | 1808 | 0 | $ 0.2596 | ||
| 1808J1K00151JFR | Knowles | 1808 | 0 | $ 0.4894 | ||
| 1808Y1K00151JFR | Knowles | 1808 | 0 | $ 0.5169 | ||
| 1808J1K00151JFT | Knowles | 1808 | 0 | $ 0.3535 | ||
| 1808Y1K00151JFT | Knowles | 1808 | 0 | $ 0.3547 | ||
| 1808J1K00151JDR | Knowles | 1808 | 0 | $ 0.5665 | ||
| 1808J1K00151JDT | Knowles | 1808 | 0 | $ 0.3232 | ||
| 1808J1K00151JCT | Knowles | 1808 | 0 | $ 0.1688 | ||
| 1808Y1K00151JXT | Knowles | 1808 | 0 | $ 0.2592 | ||
| HC1808CG151J102 | Meritek | 1808 | 0 | $ 0.303 | ||
| VJ1808A151JBGAT4X | VISHAY | 1808 | 0 | $ 0.574 | ||
| 1808N151J102CT | Walsin | 1808 | 0 | $ 0.1204 | ||
| 1808J1K20151JCR | Knowles | 1808 | 0 | $ 0.2875 | ||
| 1808Y1K20151JCR | Knowles | 1808 | 0 | $ 0.2892 | ||
| 1808Y1K20151JCT | Knowles | 1808 | 0 | $ 0.1967 | ||
| 1808Y1K20151JXR | Knowles | 1808 | 0 | $ 0.3885 | ||
| 1808J1K20151JCT | Knowles | 1808 | 0 | $ 0.1688 |

