Knowles 1808J0250101GCT
| Manufacturer | |
| MPN | 1808J0250101GCT |
| LCSC Part # | C2363364 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 100pF NP0 ±2% 25V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4194 | $ 0.42 |
| 200+ | $ 0.1624 | $ 32.48 |
| 500+ | $ 0.1566 | $ 78.30 |
| 1,500+ | $ 0.1538 | $ 230.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0250101GCT | Knowles | 1808 | 0 | $ 0.4243 | ||
| 1808J0500101GCT | Knowles | 1808 | 0 | $ 0.4194 | ||
| 1808Y0500101GCT | Knowles | 1808 | 0 | $ 0.4243 | ||
| 1808J0630101GCT | Knowles | 1808 | 0 | $ 0.4194 | ||
| 1808J1000101GCT | Knowles | 1808 | 0 | $ 0.2395 | ||
| 1808J2000101GCT | Knowles | 1808 | 0 | $ 0.2395 | ||
| 1808Y2000101GCT | Knowles | 1808 | 0 | $ 0.284 | ||
| 1808Y2500101GCT | Knowles | 1808 | 0 | $ 0.284 | ||
| 1808J5000101GCT | Knowles | 1808 | 0 | $ 0.2395 | ||
| 1808Y0250101FCT | Knowles | 1808 | 0 | $ 0.8372 | ||
| 1808Y0500101FCT | Knowles | 1808 | 0 | $ 0.8372 | ||
| 1808J0630101FCT | Knowles | 1808 | 0 | $ 0.8118 | ||
| 1808J1000101FCT | Knowles | 1808 | 0 | $ 0.4776 | ||
| 1808Y1000101FCT | Knowles | 1808 | 0 | $ 0.5682 | ||
| 1808J2000101FCT | Knowles | 1808 | 0 | $ 0.4776 | ||
| 1808J1K00101GCT | Knowles | 1808 | 0 | $ 0.2395 | ||
| 1808Y1K00101GCT | Knowles | 1808 | 0 | $ 0.284 | ||
| 1808J2500101FCT | Knowles | 1808 | 0 | $ 0.4776 | ||
| 1808Y2500101FCT | Knowles | 1808 | 0 | $ 0.5682 | ||
| 1808J1K20101GCT | Knowles | 1808 | 0 | $ 0.2395 |

