Knowles 1210J1K20471KCT
| Manufacturer | |
| MPN | 1210J1K20471KCT |
| LCSC Part # | C2363353 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 470pF NP0 ±10% 1.2kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3035 | $ 0.30 |
| 200+ | $ 0.1175 | $ 23.50 |
| 500+ | $ 0.1134 | $ 56.70 |
| 1,000+ | $ 0.1113 | $ 111.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y1K20471KCT | Knowles | 1210 | 0 | $ 0.3601 | ||
| 1210J1K50471KCT | Knowles | 1210 | 0 | $ 0.4194 | ||
| 1210Y1K50471KCT | Knowles | 1210 | 0 | $ 0.3596 | ||
| 1210J1K20471JCT | Knowles | 1210 | 0 | $ 0.3212 | ||
| 1210Y1K20471JCT | Knowles | 1210 | 0 | $ 0.3811 | ||
| 1210J1K50471JCT | Knowles | 1210 | 0 | $ 0.4789 | ||
| 1210Y1K50471JCT | Knowles | 1210 | 0 | $ 0.3811 | ||
| 1210J1K20471GCT | Knowles | 1210 | 0 | $ 0.5897 | ||
| 1210Y1K20471GCT | Knowles | 1210 | 0 | $ 0.6993 | ||
| 1210J1K50471GCT | Knowles | 1210 | 0 | $ 0.5928 | ||
| 1210Y1K20471KXR | Knowles | 1210 | 0 | $ 0.2599 | ||
| 1210J1K20471KXT | Knowles | 1210 | 0 | $ 0.2406 | ||
| 1210Y1K20471KXT | Knowles | 1210 | 0 | $ 0.2743 | ||
| 1210J1K20471KXR | Knowles | 1210 | 0 | $ 0.2457 | ||
| 1210J1K20471KCR | Knowles | 1210 | 0 | $ 0.3686 | ||
| 1210Y1K50471KXR | Knowles | 1210 | 0 | $ 0.2599 | ||
| 1210J1K50471KXT | Knowles | 1210 | 0 | $ 0.2406 | ||
| 1210Y1K50471KXT | Knowles | 1210 | 0 | $ 0.2743 | ||
| VJ1210A471KXRAT5Z | VISHAY | 1210 | 0 | $ 0.3633 | ||
| VJ1210Y471KBRAT4X | VISHAY | 1210 | 0 | $ 0.3645 |

