Knowles 1206J5001P20CFT
| Manufacturer | |
| MPN | 1206J5001P20CFT |
| LCSC Part # | C2363330 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.2pF 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4105 | $ 0.41 |
| 200+ | $ 0.1589 | $ 31.78 |
| 500+ | $ 0.1533 | $ 76.65 |
| 1,000+ | $ 0.1506 | $ 150.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ1206A1R2DLEAJ32 | VISHAY | 1206 | 0 | $ 1.366 | ||
| VJ1206A1R2CLEAJ32 | VISHAY | 1206 | 0 | $ 2.6286 | ||
| VJ1206A1R2BLEAJ32 | VISHAY | 1206 | 0 | $ 5.0565 | ||
| GA1206A1R2DBEBR31G | VISHAY | 1206 | 0 | $ 0.0527 | ||
| VJ1206A1R2CXEAT | VISHAY | 1206 | 0 | $ 0.1026 | ||
| VJ1206A1R2CXEMP | VISHAY | 1206 | 0 | $ 0.1186 | ||
| VJ1206A1R2CXEAP | VISHAY | 1206 | 0 | $ 0.1186 | ||
| VJ1206A1R2CXEMC | VISHAY | 1206 | 0 | $ 0.1186 | ||
| VJ1206A1R2CXEAC | VISHAY | 1206 | 0 | $ 0.1186 | ||
| GA1206A1R2BXEBP31G | VISHAY | 1206 | 0 | $ 0.1308 |

