Knowles 1210Y0500393JXR
| Manufacturer | |
| MPN | 1210Y0500393JXR |
| LCSC Part # | C2363029 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 39nF ±5% 50V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3893 | $ 0.39 |
| 200+ | $ 0.1507 | $ 30.14 |
| 500+ | $ 0.1454 | $ 72.70 |
| 1,000+ | $ 0.1428 | $ 142.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C393J5JACAUTO | KEMET | 1210 | 0 | $ 0.3 | ||
| C1210C393J5JAC7800 | KEMET | 1210 | 0 | $ 0.3076 | ||
| C1210X393J5JACAUTO | KEMET | 1210 | 0 | $ 0.3327 | ||
| C1210X393J5JAC7800 | KEMET | 1210 | 0 | $ 0.342 | ||
| C1210C393J5RAC7800 | KEMET | 1210 | 0 | $ 0.2192 | ||
| 1210J0500393JXR | Knowles | 1210 | 0 | $ 0.3773 | ||
| 1210Y0500393JXT | Knowles | 1210 | 0 | $ 0.4234 | ||
| 1210Y0500393JDR | Knowles | 1210 | 0 | $ 0.5727 | ||
| 1210J0500393JDT | Knowles | 1210 | 0 | $ 0.6168 | ||
| 1210J0500393JXT | Knowles | 1210 | 0 | $ 0.2964 | ||
| 1210Y0500393JET | Knowles | 1210 | 0 | $ 2.1457 | ||
| VJ1210Y393JLAAJ32 | VISHAY | 1210 | 0 | $ 1.5698 | ||
| GA1210Y393JXAAR31G | VISHAY | 1210 | 0 | $ 0.1041 | ||
| GA1210H393JXAAT31G | VISHAY | 1210 | 0 | $ 0.1076 | ||
| GA1210Y393JBAAT31G | VISHAY | 1210 | 0 | $ 0.1332 | ||
| GA1210Y393JBAAR31G | VISHAY | 1210 | 0 | $ 0.1332 | ||
| GA1210H393JBAAT31G | VISHAY | 1210 | 0 | $ 0.1399 | ||
| VJ1210Y393JBAAT4X | VISHAY | 1210 | 0 | $ 0.4947 | ||
| GA1210H393JXAAR31G | VISHAY | 1210 | 0 | $ 0.537 | ||
| 1210B393J500CT | Walsin | 1210 | 0 | $ 0.3358 |

