Knowles 0505Y1000680KQT
| Manufacturer | |
| MPN | 0505Y1000680KQT |
| LCSC Part # | C2362879 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 68pF ±10% 100V 0505 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4131 | $ 0.41 |
| 200+ | $ 0.1599 | $ 31.98 |
| 500+ | $ 0.1543 | $ 77.15 |
| 1,000+ | $ 0.1515 | $ 151.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505Y1500680KQT | Knowles | 0505 | 0 | $ 0.4131 | ||
| 0505J1500680KQT | Knowles | 0505 | 0 | $ 0.4215 | ||
| C11AH680K-8ZN-X1T | Knowles | 0505 | 0 | $ 0.5326 | ||
| C11AH680K-8UN-X1T | Knowles | 0505 | 0 | $ 0.5326 | ||
| C11CF680K-8ZN-X1T | Knowles | 0505 | 0 | $ 0.5326 | ||
| C11CF680K-8UN-X1T | Knowles | 0505 | 0 | $ 0.5326 | ||
| 0505Y2000680KQT | Knowles | 0505 | 0 | $ 0.6252 | ||
| 0505Y2500680KQT | Knowles | 0505 | 0 | $ 0.6252 | ||
| 0505J2500680KQT | Knowles | 0505 | 0 | $ 0.6391 | ||
| 0505Y3000680KQT | Knowles | 0505 | 0 | $ 0.6175 | ||
| 0505J3000680KQT | Knowles | 0505 | 0 | $ 0.6469 |

