Knowles 1808Y2K54P70DCR
| Manufacturer | |
| MPN | 1808Y2K54P70DCR |
| LCSC Part # | C2362869 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 4.7pF 2.5kV 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4014 | $ 0.40 |
| 200+ | $ 0.1554 | $ 31.08 |
| 500+ | $ 0.1499 | $ 74.95 |
| 1,000+ | $ 0.1472 | $ 147.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808C0G4R7B302NT | AIDE CAPACITOR | 1808 | 145 | $ 0.1203 | ||
| 1808Y2K54P70DCT | Knowles | 1808 | 0 | $ 0.6869 | ||
| 1808J2K54P70DCT | Knowles | 1808 | 0 | $ 0.4167 | ||
| 1808J2K54P70CCR | Knowles | 1808 | 0 | $ 0.4177 | ||
| 1808J2K54P70CCT | Knowles | 1808 | 0 | $ 0.4711 | ||
| 1808Y2K54P70CCT | Knowles | 1808 | 0 | $ 0.4724 | ||
| 1808J2K54P70BCR | Knowles | 1808 | 0 | $ 0.6834 | ||
| 1808J2K54P70BCT | Knowles | 1808 | 0 | $ 0.7178 | ||
| 1808Y2K54P70BCT | Knowles | 1808 | 0 | $ 0.7611 | ||
| 1808Y2K54P70BCR | Knowles | 1808 | 0 | $ 0.6854 |

