Knowles 0603Y2501P00HUT
| Manufacturer | |
| MPN | 0603Y2501P00HUT |
| LCSC Part # | C2362825 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1pF 250V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4041 | $ 0.40 |
| 200+ | $ 0.1564 | $ 31.28 |
| 500+ | $ 0.1509 | $ 75.45 |
| 1,000+ | $ 0.1482 | $ 148.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603N1R0C251CT | Walsin | 0603 | 1,300 | $ 0.0128 | ||
| QSCP251Q1R0B1GV001T | Johanson Dielectrics | 0603 | 1,175 | $ 0.1407 | ||
| GQM1875C2E1R0WB12D | muRata | 0603 | 980 | $ 0.2489 | ||
| 600S1R0BT250XT | Kyocera AVX | 0603 | 47 | $ 1.0562 | ||
| GQM1875C2E1R0BB12D | muRata | 0603 | 20 | $ 0.1068 | ||
| QSCP251Q1R0C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0975 | ||
| QSCP251Q1R0A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1962 | ||
| 251R14S1R0BV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0888 | ||
| 0603J2501P00CFR | Knowles | 0603 | 0 | $ 0.342 | ||
| CC0603CRNPOYBN1R0 | YAGEO | 0603 | 0 | $ 0.054 |

