Knowles 0805Y0500100FCR
| Manufacturer | |
| MPN | 0805Y0500100FCR |
| LCSC Part # | C2361476 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10pF ±1% 50V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3764 | $ 0.38 |
| 200+ | $ 0.1457 | $ 29.14 |
| 500+ | $ 0.1406 | $ 70.30 |
| 1,000+ | $ 0.1381 | $ 138.10 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805FRNPO9BN100 | YAGEO | 0805 | 12,140 | $ 0.0735 | ||
| C0805C100F5GACAUTO | KEMET | 0805 | 49 | $ 0.6358 | ||
| C0805C100F5GACTU | KEMET | 0805 | 0 | $ 0.0845 | ||
| C0805C100F5HAC7800 | KEMET | 0805 | 0 | $ 0.0401 | ||
| C0805X100F5HAC7800 | KEMET | 0805 | 0 | $ 0.0633 | ||
| C0805X100F5HACAUTO | KEMET | 0805 | 0 | $ 0.0712 | ||
| 0805J0500100FFT | Knowles | 0805 | 0 | $ 0.9462 | ||
| 0805J0500100FQT | Knowles | 0805 | 0 | $ 1.7411 | ||
| 0805J0500100FCR | Knowles | 0805 | 0 | $ 0.3751 | ||
| 0805Y0500100FCT | Knowles | 0805 | 0 | $ 0.4065 | ||
| 0805J0500100FCT | Knowles | 0805 | 0 | $ 0.2981 | ||
| 0805J0500100FAR | Knowles | 0805 | 0 | $ 0.548 | ||
| VJ0805A100FXACW1BC | VISHAY | 0805 | 0 | $ 0.1927 | ||
| VJ0805A100FLAAJ32 | VISHAY | 0805 | 0 | $ 1.0558 | ||
| VJ0805A100FXAPW1BC | VISHAY | 0805 | 0 | $ 0.0624 | ||
| VJ0805A100FXAMP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A100FXAAP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A100FXAAC | VISHAY | 0805 | 0 | $ 0.3223 | ||
| VJ0805A100FXAMC | VISHAY | 0805 | 0 | $ 0.2657 | ||
| CC0805FPNPO9BN100 | YAGEO | 0805 | 0 | $ 0.0443 |

