Knowles 1808J0630473MDR
| Manufacturer | |
| MPN | 1808J0630473MDR |
| LCSC Part # | C2360903 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 47nF ±20% 63V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3853 | $ 0.39 |
| 200+ | $ 0.1491 | $ 29.82 |
| 500+ | $ 0.1439 | $ 71.95 |
| 1,000+ | $ 0.1413 | $ 141.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0630473MXR | Knowles | 1808 | 0 | $ 0.2626 | ||
| 1808Y0630473MXR | Knowles | 1808 | 0 | $ 0.2708 | ||
| 1808Y0630473MXT | Knowles | 1808 | 0 | $ 0.187 | ||
| 1808J0630473MDT | Knowles | 1808 | 0 | $ 0.3397 | ||
| 1808Y0630473MDT | Knowles | 1808 | 0 | $ 0.3392 | ||
| 1808J0630473MXT | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808Y1000473MXR | Knowles | 1808 | 0 | $ 0.2976 | ||
| 1808J1000473MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000473MXT | Knowles | 1808 | 0 | $ 0.187 | ||
| 1808J1000473MXR | Knowles | 1808 | 0 | $ 0.2949 | ||
| 1808J1000473MDR | Knowles | 1808 | 0 | $ 0.4331 | ||
| 1808Y1000473MDT | Knowles | 1808 | 0 | $ 0.3392 | ||
| 1808J2000473MXR | Knowles | 1808 | 0 | $ 0.3931 | ||
| 1808J2000473MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000473MXT | Knowles | 1808 | 0 | $ 0.187 | ||
| 1808J2000473MDR | Knowles | 1808 | 0 | $ 0.6057 | ||
| 1808J2000473MDT | Knowles | 1808 | 0 | $ 0.3397 | ||
| VJ1808Y473MXCAR | VISHAY | 1808 | 0 | $ 0.2174 | ||
| 1808J2500473MXR | Knowles | 1808 | 0 | $ 0.3931 | ||
| 1808Y2500473MXR | Knowles | 1808 | 0 | $ 0.4052 |

