Knowles 1808Y2500820JFR
| Manufacturer | |
| MPN | 1808Y2500820JFR |
| LCSC Part # | C2360258 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 82pF ±5% 250V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3763 | $ 0.38 |
| 200+ | $ 0.1457 | $ 29.14 |
| 500+ | $ 0.1406 | $ 70.30 |
| 1,000+ | $ 0.138 | $ 138.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808JA250820JGTUYX | Knowles | 1808 | 0 | $ 0.1891 | ||
| 1808JA250820JSTUYX | Knowles | 1808 | 0 | $ 1.1603 | ||
| 1808JA250820JSRUYX | Knowles | 1808 | 0 | $ 1.0105 | ||
| 1808YA250820JKRUYS | Knowles | 1808 | 0 | $ 1.0985 | ||
| 1808JA250820JKRUYX | Knowles | 1808 | 0 | $ 0.9695 | ||
| 1808JA250820JGRUYS | Knowles | 1808 | 0 | $ 0.8057 | ||
| 1808YA250820JJTUYS | Knowles | 1808 | 0 | $ 0.2282 | ||
| 1808YA250820JSRUYX | Knowles | 1808 | 0 | $ 1.2229 | ||
| 1808JA250820JKTU2X | Knowles | 1808 | 0 | $ 0.2294 | ||
| 1808JA250820JGTU2X | Knowles | 1808 | 0 | $ 0.1778 | ||
| 1808YA250820JJRUYS | Knowles | 1808 | 0 | $ 0.9893 | ||
| 1808YA250820JGTUYS | Knowles | 1808 | 0 | $ 0.2166 | ||
| 1808YA250820JGTUYX | Knowles | 1808 | 0 | $ 0.2195 | ||
| 1808JA250820JGTUYS | Knowles | 1808 | 0 | $ 0.186 | ||
| 1808JA250820JGRU2X | Knowles | 1808 | 0 | $ 0.7662 | ||
| 1808YA250820JGTU2X | Knowles | 1808 | 0 | $ 0.2056 | ||
| 1808YA250820JSRUYS | Knowles | 1808 | 0 | $ 1.1652 | ||
| 1808JA250820JJTUYX | Knowles | 1808 | 0 | $ 0.1946 | ||
| 1808YA250820JJTUYX | Knowles | 1808 | 0 | $ 0.2324 | ||
| 1808YA250820JKRUYX | Knowles | 1808 | 0 | $ 1.1921 |

